Diode Array 1 Pair Common Cathode 400 V 85A (DC) Surface Mount D-61-8-SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFA80NC40CSL

DigiKey Part Number
HFA80NC40CSL-ND
Manufacturer
Manufacturer Product Number
HFA80NC40CSL
Description
DIODE ARRAY GP 400V 85A D618SL
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 400 V 85A (DC) Surface Mount D-61-8-SL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 80 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
100 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
3 µA @ 400 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
D-61-8-SL
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
D-61-8-SL
Current - Average Rectified (Io) (per Diode)
85A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.