
GSOT36C-G3-18 | |
---|---|
DigiKey Part Number | GSOT36C-G3-18GITR-ND - Tape & Reel (TR) GSOT36C-G3-18GICT-ND - Cut Tape (CT) GSOT36C-G3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSOT36C-G3-18 |
Description | TVS DIODE 36VWM 71VC SOT233 |
Customer Reference | |
Detailed Description | 71V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 39V | |
Voltage - Clamping (Max) @ Ipp | 71V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 248W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 52pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,23400 € | 2,34 € |
100 | 0,14800 € | 14,80 € |
500 | 0,11058 € | 55,29 € |
1.000 | 0,09848 € | 98,48 € |
2.000 | 0,08830 € | 176,60 € |
5.000 | 0,07725 € | 386,25 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45220 € |