
GSOT08C-E3-18 | |
|---|---|
DigiKey Part Number | 112-GSOT08C-E3-18TR-ND - Tape & Reel (TR) 112-GSOT08C-E3-18CT-ND - Cut Tape (CT) 112-GSOT08C-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSOT08C-E3-18 |
Description | TVS DIODE 8VWM 19.2VC SOT233 |
Customer Reference | |
Detailed Description | 19.2V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | 19.2V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 345W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 160pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14580 € | 14,58 € |
| 500 | 0,10884 € | 54,42 € |
| 1.000 | 0,09690 € | 96,90 € |
| 2.000 | 0,08684 € | 173,68 € |
| 5.000 | 0,07594 € | 379,70 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


