
GSD2004S-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-GSD2004S-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | GSD2004S-HE3_A-18 |
Description | DIODE ARR GP 240V 350MA SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 240 V 350mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mitsubishi Electric Europe B.V. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 240 V | |
Current - Average Rectified (Io) (per Diode) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04676 € | 467,60 € |
| 20.000 | 0,04262 € | 852,40 € |
| 30.000 | 0,04052 € | 1.215,60 € |
| 50.000 | 0,03815 € | 1.907,50 € |
| 70.000 | 0,03675 € | 2.572,50 € |
| 100.000 | 0,03539 € | 3.539,00 € |
| 250.000 | 0,03347 € | 8.367,50 € |
| Unit Price without VAT: | 0,04676 € |
|---|---|
| Unit Price with VAT: | 0,05564 € |

