SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23

GSD2004S-G3-18

DigiKey Part Number
GSD2004S-G3-18GITR-ND - Tape & Reel (TR)
GSD2004S-G3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GSD2004S-G3-18
Description
DIODE ARR GP 240V 225MA SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 240 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
240 V
Current - Average Rectified (Io) (per Diode)
225mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.568
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12700 €1,27 €
1000,08660 €8,66 €
5000,06366 €31,83 €
1.0000,05360 €53,60 €
2.0000,04978 €99,56 €
5.0000,04312 €215,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02879 €287,90 €
20.0000,02677 €535,40 €
30.0000,02667 €800,10 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €