
GLL4754A-E3/96 | |
---|---|
DigiKey Part Number | GLL4754A-E3/96GITR-ND - Tape & Reel (TR) GLL4754A-E3/96GICT-ND - Cut Tape (CT) GLL4754A-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GLL4754A-E3/96 |
Description | DIODE ZENER 39V 1W DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | GLL4754A-E3/96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 29.7 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,76000 € | 0,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,26684 € | 400,26 € |
3.000 | 0,24472 € | 734,16 € |
4.500 | 0,23344 € | 1.050,48 € |
7.500 | 0,22078 € | 1.655,85 € |
10.500 | 0,21328 € | 2.239,44 € |
15.000 | 0,20599 € | 3.089,85 € |
37.500 | 0,20587 € | 7.720,12 € |
Unit Price without VAT: | 0,76000 € |
---|---|
Unit Price with VAT: | 0,90440 € |