
GLL4750A-E3/97 | |
---|---|
DigiKey Part Number | GLL4750A-E3/97-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLL4750A-E3/97 |
Description | DIODE ZENER 27V 1W DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 20.6 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,23070 € | 1.153,50 € |
10.000 | 0,21433 € | 2.143,30 € |
15.000 | 0,20599 € | 3.089,85 € |
25.000 | 0,20587 € | 5.146,75 € |
Unit Price without VAT: | 0,23070 € |
---|---|
Unit Price with VAT: | 0,27453 € |