Parametric Equivalent

GLL4748A-E3/96 | |
|---|---|
DigiKey Part Number | GLL4748A-E3/96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLL4748A-E3/96 |
Description | DIODE ZENER 22V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 16.7 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,23061 € | 345,92 € |
| 3.000 | 0,22111 € | 663,33 € |
| 4.500 | 0,21474 € | 966,33 € |
| 7.500 | 0,20741 € | 1.555,58 € |
| 37.500 | 0,20729 € | 7.773,38 € |
| Unit Price without VAT: | 0,23061 € |
|---|---|
| Unit Price with VAT: | 0,27443 € |




