BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ5V6B-G3-08

DigiKey Part Number
112-GDZ5V6B-G3-08TR-ND - Tape & Reel (TR)
112-GDZ5V6B-G3-08CT-ND - Cut Tape (CT)
112-GDZ5V6B-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GDZ5V6B-G3-08
Description
DIODE ZENER 5.6V 200MW SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.265
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10600 €1,06 €
1000,04750 €4,75 €
5000,04534 €22,67 €
1.0000,04319 €43,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04672 €140,16 €
6.0000,04193 €251,58 €
9.0000,03949 €355,41 €
15.0000,03196 €479,40 €
21.0000,03132 €657,72 €
30.0000,02791 €837,30 €
75.0000,02667 €2.000,25 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €