
FCSP05H40TR | |
|---|---|
DigiKey Part Number | FCSP05H40TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCSP05H40TR |
Description | DIODE SCHOTTKY 40V 500MA FLIPKY |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount Flipky™ |
Datasheet | Datasheet |
EDA/CAD Models | FCSP05H40TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Flipky™ |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 500 mA |

