Similar



ESH2PDHM3/85A | |
|---|---|
DigiKey Part Number | ESH2PDHM3/85AGITR-ND - Tape & Reel (TR) ESH2PDHM3/85AGICT-ND - Cut Tape (CT) ESH2PDHM3/85AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH2PDHM3/85A |
Description | DIODE STANDARD 200V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,45800 € | 4,58 € |
| 100 | 0,29580 € | 29,58 € |
| 500 | 0,22582 € | 112,91 € |
| 1.000 | 0,20327 € | 203,27 € |
| 2.000 | 0,18427 € | 368,54 € |
| 5.000 | 0,16371 € | 818,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15099 € | 1.509,90 € |
| 20.000 | 0,14030 € | 2.806,00 € |
| 30.000 | 0,13486 € | 4.045,80 € |
| 50.000 | 0,12874 € | 6.437,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


