


ESH2PD-M3/84A | |
|---|---|
DigiKey Part Number | ESH2PD-M3/84AGITR-ND - Tape & Reel (TR) ESH2PD-M3/84AGICT-ND - Cut Tape (CT) ESH2PD-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH2PD-M3/84A |
Description | DIODE STANDARD 200V 2A DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,24870 € | 24,87 € |
| 500 | 0,18924 € | 94,62 € |
| 1.000 | 0,17003 € | 170,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14964 € | 448,92 € |
| 6.000 | 0,13331 € | 799,86 € |
| 9.000 | 0,11475 € | 1.032,75 € |
| 15.000 | 0,11421 € | 1.713,15 € |
| 21.000 | 0,11389 € | 2.391,69 € |
| 30.000 | 0,11177 € | 3.353,10 € |
| 75.000 | 0,11001 € | 8.250,75 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |







