ESH2DHE3/52T is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5.274
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 20.699
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09615 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09543 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5.068
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,12529 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.655
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 595.131
Unit Price: 0,35000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 32.567
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 71.313
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 13.296
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 2.830
Unit Price: 0,54000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 113.263
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.535
Unit Price: 0,42000 €
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH2DHE3/52T

DigiKey Part Number
ESH2DHE3/52T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESH2DHE3/52T
Description
DIODE STANDARD 200V 2A DO214AA
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types