Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ESH1PBHM3/84A | |
|---|---|
DigiKey Part Number | ESH1PBHM3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESH1PBHM3/84A |
Description | DIODE STANDARD 100V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Series | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-220AA (SMP) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH1PB-M3/84A | Vishay General Semiconductor - Diodes Division | 4.845 | ESH1PB-M3/84AGICT-ND | 0,64000 € | Parametric Equivalent |
| ESH1PB-M3/85A | Vishay General Semiconductor - Diodes Division | 0 | ESH1PB-M3/85A-ND | 0,12709 € | Parametric Equivalent |
| ESH1PBHM3/85A | Vishay General Semiconductor - Diodes Division | 0 | ESH1PBHM3/85A-ND | 0,13867 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16033 € | 480,99 € |
| 6.000 | 0,15287 € | 917,22 € |
| Unit Price without VAT: | 0,16033 € |
|---|---|
| Unit Price with VAT: | 0,19079 € |


