
ES2D-M3/52T | |
---|---|
DigiKey Part Number | 112-ES2D-M3/52TTR-ND - Tape & Reel (TR) 112-ES2D-M3/52TCT-ND - Cut Tape (CT) 112-ES2D-M3/52TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2D-M3/52T |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 18pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,26800 € | 2,68 € |
100 | 0,18260 € | 18,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 0,09011 € | 67,58 € |
1.500 | 0,08964 € | 134,46 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,47600 € |