
ES2B-E3/5BT | |
|---|---|
DigiKey Part Number | ES2B-E3/5BTGITR-ND - Tape & Reel (TR) ES2B-E3/5BTGICT-ND - Cut Tape (CT) ES2B-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2B-E3/5BT |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 18pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,23670 € | 23,67 € |
| 500 | 0,17968 € | 89,84 € |
| 1.000 | 0,16131 € | 161,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,11253 € | 360,10 € |
| 6.400 | 0,10883 € | 696,51 € |
| 9.600 | 0,10850 € | 1.041,60 € |
| 16.000 | 0,10489 € | 1.678,24 € |
| 22.400 | 0,10300 € | 2.307,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


