Diode 150 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

ES1PC-M3/84A

DigiKey Part Number
ES1PC-M3/84AGITR-ND - Tape & Reel (TR)
ES1PC-M3/84AGICT-ND - Cut Tape (CT)
ES1PC-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1PC-M3/84A
Description
DIODE STANDARD 150V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
EDA/CAD Models
ES1PC-M3/84A Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
25 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.045
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36400 €3,64 €
1000,23270 €23,27 €
5000,17622 €88,11 €
1.0000,15798 €157,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13479 €404,37 €
6.0000,12310 €738,60 €
9.0000,11715 €1.054,35 €
15.0000,11045 €1.656,75 €
21.0000,10649 €2.236,29 €
30.0000,10263 €3.078,90 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €