ES1PBHM3/85A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15.901
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10672 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,14086 €
Datasheet
Diode 100 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

ES1PBHM3/85A

DigiKey Part Number
ES1PBHM3/85A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES1PBHM3/85A
Description
DIODE STANDARD 100V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Series
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-220AA (SMP)
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES1PB-M3/84AVishay General Semiconductor - Diodes Division15.901ES1PB-M3/84AGICT-ND0,59000 €Parametric Equivalent
ES1PB-M3/85AVishay General Semiconductor - Diodes Division0ES1PB-M3/85A-ND0,10672 €Parametric Equivalent
ES1PBHM3/84AVishay General Semiconductor - Diodes Division0ES1PBHM3/84A-ND0,14086 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,12135 €1.213,50 €
20.0000,11252 €2.250,40 €
30.0000,10802 €3.240,60 €
50.0000,10603 €5.301,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12135 €
Unit Price with VAT:0,14441 €