
ES1BHE3_A/I | |
|---|---|
DigiKey Part Number | 112-ES1BHE3_A/ITR-ND - Tape & Reel (TR) 112-ES1BHE3_A/ICT-ND - Cut Tape (CT) 112-ES1BHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1BHE3_A/I |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24800 € | 2,48 € |
| 100 | 0,17730 € | 17,73 € |
| 500 | 0,13326 € | 66,63 € |
| 1.000 | 0,10414 € | 104,14 € |
| 2.000 | 0,09720 € | 194,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,07066 € | 529,95 € |
| 15.000 | 0,07018 € | 1.052,70 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

