


ES07D-M-08 | |
|---|---|
DigiKey Part Number | 112-ES07D-M-08TR-ND - Tape & Reel (TR) 112-ES07D-M-08CT-ND - Cut Tape (CT) 112-ES07D-M-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES07D-M-08 |
Description | DIODE STD 200V 500MA DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Mfr | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 25 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1002FL_R1_00001 | Panjit International Inc. | 348 | 3757-ES1002FL_R1_00001CT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,18620 € | 18,62 € |
| 500 | 0,13992 € | 69,96 € |
| 1.000 | 0,12497 € | 124,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10593 € | 317,79 € |
| 6.000 | 0,09633 € | 577,98 € |
| 9.000 | 0,09144 € | 822,96 € |
| 15.000 | 0,08594 € | 1.289,10 € |
| 21.000 | 0,08269 € | 1.736,49 € |
| 30.000 | 0,07952 € | 2.385,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

