


ES07D-GS18 | |
|---|---|
DigiKey Part Number | ES07D-GS18GITR-ND - Tape & Reel (TR) ES07D-GS18GICT-ND - Cut Tape (CT) ES07D-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES07D-GS18 |
Description | DIODE STD 200V 500MA DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Mfr | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 25 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,19920 € | 19,92 € |
| 500 | 0,15000 € | 75,00 € |
| 1.000 | 0,13411 € | 134,11 € |
| 2.000 | 0,12073 € | 241,46 € |
| 5.000 | 0,10623 € | 531,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09726 € | 972,60 € |
| 20.000 | 0,08972 € | 1.794,40 € |
| 30.000 | 0,08587 € | 2.576,10 € |
| 50.000 | 0,08156 € | 4.078,00 € |
| 70.000 | 0,07900 € | 5.530,00 € |
| 100.000 | 0,07652 € | 7.652,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

