
EGL41G-E3/96 | |
---|---|
DigiKey Part Number | EGL41G-E3/96GITR-ND - Tape & Reel (TR) EGL41G-E3/96GICT-ND - Cut Tape (CT) EGL41G-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGL41G-E3/96 |
Description | DIODE STANDARD 400V 1A DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | EGL41G-E3/96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 14pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,23700 € | 2,37 € |
100 | 0,21710 € | 21,71 € |
500 | 0,16440 € | 82,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,09703 € | 145,55 € |
3.000 | 0,09264 € | 277,92 € |
4.500 | 0,09211 € | 414,50 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,47600 € |