Direct



EDF1DS/45 | |
|---|---|
DigiKey Part Number | EDF1DS/45-ND |
Manufacturer | |
Manufacturer Product Number | EDF1DS/45 |
Description | BRIDGE RECT 1PHASE 200V 1A DFS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount DFS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDF1DS-E3/45 | Vishay General Semiconductor - Diodes Division | 619 | EDF1DS-E3/45GI-ND | 1,56000 € | Direct |
| DF1502S-G | Comchip Technology | 0 | DF1502S-G-ND | 0,22250 € | Similar |



