Parametric Equivalent



EDF1CS-E3/77 | |
|---|---|
DigiKey Part Number | EDF1CS-E3/77-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDF1CS-E3/77 |
Description | BRIDGE RECT 1PHASE 150V 1A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 150 V Surface Mount DFS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 150 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDF1CS-E3/45 | Vishay General Semiconductor - Diodes Division | 0 | EDF1CS-E3/45-ND | 0,47524 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,47524 € | 712,86 € |
| Unit Price without VAT: | 0,47524 € |
|---|---|
| Unit Price with VAT: | 0,56554 € |


