


DF10SA-E3/45 | |
---|---|
DigiKey Part Number | DF10SA-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | DF10SA-E3/45 |
Description | BRIDGE RECT 1PHASE 1KV 1A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DFS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,87000 € | 0,87 € |
50 | 0,36980 € | 18,49 € |
100 | 0,34370 € | 34,37 € |
500 | 0,27572 € | 137,86 € |
1.000 | 0,23633 € | 236,33 € |
2.000 | 0,22722 € | 454,44 € |
5.000 | 0,19215 € | 960,75 € |
10.000 | 0,18840 € | 1.884,00 € |
Unit Price without VAT: | 0,87000 € |
---|---|
Unit Price with VAT: | 1,03530 € |