DF10M/45 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8.352
Unit Price: 1,10000 €
Datasheet

Similar


onsemi
In Stock: 1.131
Unit Price: 0,88000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 18.002
Unit Price: 0,71000 €
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole DFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF10M/45

DigiKey Part Number
DF10M/45GI-ND
Manufacturer
Manufacturer Product Number
DF10M/45
Description
BRIDGE RECT 1PHASE 1KV 1A DFM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole DFM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-EDIP (0.300", 7.62mm)
Technology
Standard
Supplier Device Package
DFM
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF10M-E3/45Vishay General Semiconductor - Diodes Division8.352DF10M-E3/45GI-ND1,10000 €Direct
DF005Monsemi1.131DF005M-ND0,88000 €Similar
DF10MDiodes Incorporated18.002DF10MDI-ND0,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes