


DF08S-E3/77 | |
---|---|
DigiKey Part Number | DF08S-E3/77GITR-ND - Tape & Reel (TR) DF08S-E3/77GICT-ND - Cut Tape (CT) DF08S-E3/77GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF08S-E3/77 |
Description | BRIDGE RECT 1PHASE 800V 1A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount DFS |
Datasheet | Datasheet |
EDA/CAD Models | DF08S-E3/77 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,03000 € | 1,03 € |
10 | 0,64800 € | 6,48 € |
100 | 0,42600 € | 42,60 € |
500 | 0,33088 € | 165,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,25038 € | 375,57 € |
3.000 | 0,24757 € | 742,71 € |
4.500 | 0,23948 € | 1.077,66 € |
7.500 | 0,23611 € | 1.770,82 € |
10.500 | 0,22821 € | 2.396,20 € |
15.000 | 0,22260 € | 3.339,00 € |
Unit Price without VAT: | 1,03000 € |
---|---|
Unit Price with VAT: | 1,22570 € |