DF06M/45 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4.407
Unit Price: 1,10000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8.285
Unit Price: 0,79000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 10.396
Unit Price: 0,79000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 265
Unit Price: 0,79000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 206.483
Unit Price: 0,88000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 20.850
Unit Price: 1,49000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9.479
Unit Price: 0,99000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 11.503
Unit Price: 1,07000 €
Datasheet

Similar


onsemi
In Stock: 1.131
Unit Price: 0,88000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.999
Unit Price: 0,58000 €
Datasheet
Bridge Rectifier Single Phase Standard 600 V Through Hole DFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF06M/45

DigiKey Part Number
DF06M/45GI-ND
Manufacturer
Manufacturer Product Number
DF06M/45
Description
BRIDGE RECT 1PHASE 600V 1A DFM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole DFM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-EDIP (0.300", 7.62mm)
Supplier Device Package
DFM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes