Similar

CS2J-E3/H | |
|---|---|
DigiKey Part Number | CS2J-E3/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS2J-E3/H |
Description | DIODE STANDARD 600V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Category | Reverse Recovery Time (trr) 2.1 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 2 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2J-E3/52T | Vishay General Semiconductor - Diodes Division | 3.749 | S2J-E3/52TGICT-ND | 0,42000 € | Similar |


