Similar

CS2D-E3/H | |
|---|---|
DigiKey Part Number | CS2D-E3/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS2D-E3/H |
Description | DIODE STANDARD 200V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.1 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |


