


BZX884B7V5L-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B7V5L-HG3-08TR-ND - Tape & Reel (TR) 112-BZX884B7V5L-HG3-08CT-ND - Cut Tape (CT) 112-BZX884B7V5L-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B7V5L-HG3-08 |
Description | DIODE ZENER 7.5V 300MW DFN1006 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,04320 € | 4,32 € |
| 500 | 0,04276 € | 21,38 € |
| 1.000 | 0,04232 € | 42,32 € |
| 2.000 | 0,04189 € | 83,78 € |
| 5.000 | 0,04146 € | 207,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02872 € | 287,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |





