


BZX884B47L-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B47L-G3-08TR-ND - Tape & Reel (TR) 112-BZX884B47L-G3-08CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX884B47L-G3-08 |
Description | DIODE ZENER 47V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,07000 € | 7,00 € |
| 500 | 0,05354 € | 26,77 € |
| 1.000 | 0,03973 € | 39,73 € |
| 2.000 | 0,03887 € | 77,74 € |
| 5.000 | 0,03800 € | 190,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03455 € | 345,50 € |
| 20.000 | 0,02937 € | 587,40 € |
| 30.000 | 0,02831 € | 849,30 € |
| 50.000 | 0,02580 € | 1.290,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


