Parametric Equivalent



BZX884B43L-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B43L-HG3-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884B43L-HG3-08 |
Description | DIODE ZENER 43V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04130 € | 413,00 € |
| 20.000 | 0,03756 € | 751,20 € |
| 30.000 | 0,03566 € | 1.069,80 € |
| 50.000 | 0,03352 € | 1.676,00 € |
| 70.000 | 0,03226 € | 2.258,20 € |
| 100.000 | 0,03103 € | 3.103,00 € |
| 250.000 | 0,02872 € | 7.180,00 € |
| Unit Price without VAT: | 0,04130 € |
|---|---|
| Unit Price with VAT: | 0,04915 € |


