


BZX884B13L-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B13L-G3-08TR-ND - Tape & Reel (TR) 112-BZX884B13L-G3-08CT-ND - Cut Tape (CT) 112-BZX884B13L-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B13L-G3-08 |
Description | DIODE ZENER 13V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,04490 € | 4,49 € |
| 500 | 0,04232 € | 21,16 € |
| 1.000 | 0,03887 € | 38,87 € |
| 2.000 | 0,03844 € | 76,88 € |
| 5.000 | 0,03800 € | 190,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02591 € | 259,10 € |
| 20.000 | 0,02580 € | 516,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

