Zener Diode 30 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C30-TAP

DigiKey Part Number
BZX85C30-TAPGICT-ND - Cut Tape (CT)
BZX85C30-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85C30-TAP
Description
DIODE ZENER 30V 1.3W DO204AL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
BZX85C30-TAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 22 V
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.366
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03700 €0,37 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,03109 €155,45 €
10.0000,03066 €306,60 €
15.0000,03023 €453,45 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €