DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C27-TR

DigiKey Part Number
BZX85C27-TRGITR-ND - Tape & Reel (TR)
BZX85C27-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX85C27-TR
Description
DIODE ZENER 27V 1.3W DO204AL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 20 V
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.154
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,11600 €1,16 €
1000,04840 €4,84 €
5000,04620 €23,10 €
1.0000,04405 €44,05 €
2.0000,04362 €87,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04763 €238,15 €
10.0000,04305 €430,50 €
15.0000,04071 €610,65 €
25.0000,03196 €799,00 €
35.0000,03168 €1.108,80 €
50.0000,03023 €1.511,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €