
BZX85B5V1-TR | |
|---|---|
DigiKey Part Number | BZX85B5V1-TRGITR-ND - Tape & Reel (TR) BZX85B5V1-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85B5V1-TR |
Description | DIODE ZENER 5.1V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1.5 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 100 | 0,04920 € | 4,92 € |
| 500 | 0,04836 € | 24,18 € |
| 1.000 | 0,04750 € | 47,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05563 € | 278,15 € |
| 10.000 | 0,05041 € | 504,10 € |
| 15.000 | 0,04775 € | 716,25 € |
| 25.000 | 0,03714 € | 928,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



