
BZX85B20-TAP | |
|---|---|
DigiKey Part Number | BZX85B20-TAPGICT-ND - Cut Tape (CT) BZX85B20-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85B20-TAP |
Description | DIODE ZENER 20V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 15 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,10910 € | 10,91 € |
| 500 | 0,08076 € | 40,38 € |
| 1.000 | 0,07158 € | 71,58 € |
| 2.000 | 0,06383 € | 127,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05543 € | 277,15 € |
| 10.000 | 0,05023 € | 502,30 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

