
BZX84C7V5-E3-18 | |
|---|---|
DigiKey Part Number | BZX84C7V5-E3-18GITR-ND - Tape & Reel (TR) BZX84C7V5-E3-18GICT-ND - Cut Tape (CT) BZX84C7V5-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C7V5-E3-18 |
Description | DIODE ZENER 7.5V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,03450 € | 3,45 € |
| 500 | 0,03282 € | 16,41 € |
| 1.000 | 0,02937 € | 29,37 € |
| 2.000 | 0,02894 € | 57,88 € |
| 5.000 | 0,02850 € | 142,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01900 € | 190,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

