Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C6V2-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZX84C6V2-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C6V2-HE3_A-18 |
Description | DIODE ZENER 6.2V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04429 € | 442,90 € |
| 20.000 | 0,04034 € | 806,80 € |
| 30.000 | 0,03832 € | 1.149,60 € |
| 50.000 | 0,03606 € | 1.803,00 € |
| 70.000 | 0,03472 € | 2.430,40 € |
| 100.000 | 0,03341 € | 3.341,00 € |
| 250.000 | 0,03131 € | 7.827,50 € |
| Unit Price without VAT: | 0,04429 € |
|---|---|
| Unit Price with VAT: | 0,05271 € |


