Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C3V9-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C3V9-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C3V9-HE3_A-08 |
Description | DIODE ZENER 3.9V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04189 € | 628,35 € |
| 30.000 | 0,03832 € | 1.149,60 € |
| 45.000 | 0,03650 € | 1.642,50 € |
| 75.000 | 0,03445 € | 2.583,75 € |
| 105.000 | 0,03324 € | 3.490,20 € |
| 150.000 | 0,03207 € | 4.810,50 € |
| Unit Price without VAT: | 0,04189 € |
|---|---|
| Unit Price with VAT: | 0,04985 € |


