Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C15-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C15-HE3-08TR-ND - Tape & Reel (TR) 112-BZX84C15-HE3-08CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX84C15-HE3-08 |
Description | DIODE ZENER 15V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B15-7-F | Diodes Incorporated | 12.502 | BZX84B15-FDICT-ND | 0,22000 € | Similar |
| BZX84B15Q-7-F | Diodes Incorporated | 0 | 31-BZX84B15Q-7-FTR-ND | 0,04641 € | Similar |
| BZX84C15 | Diotec Semiconductor | 8.217 | 4878-BZX84C15CT-ND | 0,14000 € | Similar |
| BZX84C15 BK PBFREE | Central Semiconductor Corp | 0 | 1514-BZX84C15BKPBFREE-ND | 0,10994 € | Similar |
| BZX84C15_R1_00001 | Panjit International Inc. | 10.745 | 3757-BZX84C15_R1_00001CT-ND | 0,11000 € | Similar |








