Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C13-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C13-E3-08TR-ND - Tape & Reel (TR) 112-BZX84C13-E3-08CT-ND - Cut Tape (CT) 112-BZX84C13-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C13-E3-08 |
Description | DIODE ZENER 13V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C13-7-F | Diodes Incorporated | 701 | BZX84C13-FDICT-ND | 3,96000 € | Direct |
| BZX84B13-7-F | Diodes Incorporated | 74 | 31-BZX84B13-7-FCT-ND | 5,42000 € | Similar |
| BZX84B13Q-7-F | Diodes Incorporated | 0 | 31-BZX84B13Q-7-FTR-ND | 1,13892 € | Similar |
| BZX84C13 | Diotec Semiconductor | 2.867 | 4878-BZX84C13CT-ND | 3,55000 € | Similar |
| CZRT5243B-G | Comchip Technology | 0 | CZRT5243B-G-ND | 0,98278 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22000 € | 2,20 € |
| 100 | 0,13840 € | 13,84 € |
| 500 | 0,10294 € | 51,47 € |
| 1.000 | 0,09147 € | 91,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07686 € | 230,58 € |
| 6.000 | 0,06950 € | 417,00 € |
| 9.000 | 0,06574 € | 591,66 € |
| 15.000 | 0,06152 € | 922,80 € |
| 21.000 | 0,05902 € | 1.239,42 € |
| 30.000 | 0,05658 € | 1.697,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |






