
BZX84B9V1-E3-18 | |
|---|---|
DigiKey Part Number | 112-BZX84B9V1-E3-18TR-ND - Tape & Reel (TR) 112-BZX84B9V1-E3-18CT-ND - Cut Tape (CT) 112-BZX84B9V1-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B9V1-E3-18 |
Description | DIODE ZENER 9.1V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,06880 € | 6,88 € |
| 500 | 0,05020 € | 25,10 € |
| 1.000 | 0,04418 € | 44,18 € |
| 2.000 | 0,03911 € | 78,22 € |
| 5.000 | 0,03359 € | 167,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03017 € | 301,70 € |
| 20.000 | 0,02729 € | 545,80 € |
| 30.000 | 0,02583 € | 774,90 € |
| 50.000 | 0,02418 € | 1.209,00 € |
| 70.000 | 0,02320 € | 1.624,00 € |
| 100.000 | 0,02225 € | 2.225,00 € |
| 250.000 | 0,02016 € | 5.040,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

