SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B8V2-G3-08

DigiKey Part Number
112-BZX84B8V2-G3-08TR-ND - Tape & Reel (TR)
112-BZX84B8V2-G3-08CT-ND - Cut Tape (CT)
112-BZX84B8V2-G3-08DKR-ND
Manufacturer
Manufacturer Product Number
BZX84B8V2-G3-08
Description
DIODE ZENER 8.2V 300MW SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16700 €1,67 €
1000,10750 €10,75 €
5000,06772 €33,86 €
1.0000,05248 €52,48 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05248 €157,44 €
6.0000,04275 €256,50 €
9.0000,03368 €303,12 €
15.0000,03023 €453,45 €
30.0000,03001 €900,30 €
75.0000,02683 €2.012,25 €
150.0000,02486 €3.729,00 €
300.0000,02332 €6.996,00 €
Manufacturers Standard Package
112-BZX84B8V2-G3-08DKR-ND
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16700 €1,67 €
1000,10750 €10,75 €
5000,06772 €33,86 €
1.0000,05248 €52,48 €
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €