
BZX84B6V2-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B6V2-E3-08TR-ND - Tape & Reel (TR) 112-BZX84B6V2-E3-08CT-ND - Cut Tape (CT) 112-BZX84B6V2-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B6V2-E3-08 |
Description | DIODE ZENER 6.2V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,05270 € | 5,27 € |
| 500 | 0,04404 € | 22,02 € |
| 1.000 | 0,03800 € | 38,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03651 € | 109,53 € |
| 6.000 | 0,03263 € | 195,78 € |
| 9.000 | 0,03065 € | 275,85 € |
| 15.000 | 0,02591 € | 388,65 € |
| 21.000 | 0,02583 € | 542,43 € |
| 30.000 | 0,02539 € | 761,70 € |
| 75.000 | 0,02127 € | 1.595,25 € |
| 300.000 | 0,01980 € | 5.940,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


