Parametric Equivalent

BZX84B4V7-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B4V7-HE3_A-08TR-ND - Tape & Reel (TR) 112-BZX84B4V7-HE3_A-08CT-ND - Cut Tape (CT) 112-BZX84B4V7-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B4V7-HE3_A-08 |
Description | DIODE ZENER 4.7V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11180 € | 11,18 € |
| 500 | 0,08126 € | 40,63 € |
| 1.000 | 0,06356 € | 63,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05300 € | 159,00 € |
| 6.000 | 0,04767 € | 286,02 € |
| 9.000 | 0,04495 € | 404,55 € |
| 15.000 | 0,03368 € | 505,20 € |
| 21.000 | 0,03207 € | 673,47 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |



