
BZX84B39-HE3_A-18 | |
---|---|
DigiKey Part Number | 112-BZX84B39-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B39-HE3_A-18 |
Description | DIODE ZENER 39V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,04399 € | 439,90 € |
20.000 | 0,04006 € | 801,20 € |
30.000 | 0,03806 € | 1.141,80 € |
50.000 | 0,03581 € | 1.790,50 € |
70.000 | 0,03448 € | 2.413,60 € |
100.000 | 0,03318 € | 3.318,00 € |
250.000 | 0,03110 € | 7.775,00 € |
Unit Price without VAT: | 0,04399 € |
---|---|
Unit Price with VAT: | 0,05235 € |