
BZX84B27-HE3_A-08 | |
---|---|
DigiKey Part Number | 112-BZX84B27-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B27-HE3_A-08 |
Description | DIODE ZENER 27V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,04161 € | 624,15 € |
30.000 | 0,03806 € | 1.141,80 € |
45.000 | 0,03625 € | 1.631,25 € |
75.000 | 0,03422 € | 2.566,50 € |
105.000 | 0,03302 € | 3.467,10 € |
150.000 | 0,03185 € | 4.777,50 € |
Unit Price without VAT: | 0,04161 € |
---|---|
Unit Price with VAT: | 0,04952 € |