SOT 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C30-G3-08

DigiKey Part Number
112-BZX584C30-G3-08TR-ND - Tape & Reel (TR)
112-BZX584C30-G3-08CT-ND - Cut Tape (CT)
112-BZX584C30-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C30-G3-08
Description
DIODE ZENER 30V 200MW SOD523
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.646
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09800 €0,98 €
1000,04320 €4,32 €
5000,04146 €20,73 €
1.0000,03023 €30,23 €
2.0000,02947 €58,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02505 €200,40 €
16.0000,02462 €393,92 €
24.0000,02418 €580,32 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €